Skip to content

Amphenol Industrial 97-3057-1008

Insert, MS3057A Cable Clamp Sz 16 16S, Olive Drab, MIL-5015 Type, 97 Series

Mfr. Part #: 97-3057-1008 / RS Stock #: 70143221

Amphenol Industrial

Amphenol Industrial 97-3057-1008

Mfr. Part #: 97-3057-1008
RS Stock #: 70143221

Description

Insert, MS3057A Cable Clamp Sz 16 16S, Olive Drab, MIL-5015 Type, 97 Series

In Stock:

649

Price

Qty.

Standard Price

1

$9.08

10

$8.35

25

$7.58

50

$6.99

100

$6.54

500

$5.72

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Olive
Family Name
97 Series Connector Family
Finish
Cadmium Olive Drab
For Use With
97 Series
IP Rating
IP67
Primary Type
MIL-5015
Shell Size
16 / 16S in
Type
Insert

Overview

strong>Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.

The Amphenol® 97 Series design features and benefits:
?Low cost, general duty non-environmental
?Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
?Solder or crimp termination
?UL Recognized, CSA Recognized
?Wide selection of shell styles and insert patterns
?Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
?Threaded coupling, hard dielectric inserts
?Solid or split shell construction
?Accessories for both individual wire seal and jacketed cable
97 Series Product Guide