Skip to content

Microchip Technology Inc. MCP9700A-E/TO

Microchip Temperature Sensor 3-Pin TO-92, -40 - +125 degC

Mfr. Part #: MCP9700A-E/TO / RS Stock #: 70046516

Microchip Technology Inc.

Microchip Technology Inc. MCP9700A-E/TO

Mfr. Part #: MCP9700A-E/TO
RS Stock #: 70046516

Description

Microchip Temperature Sensor 3-Pin TO-92, -40 - +125 degC

In Stock:

1022

Price

Qty.

Standard Price

1

$0.61

5

$0.5612

10

$0.5185

100

$0.4758

250

$0.427

Additional Inventory

Manufacturer Lead Time:

50 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-2 %
Body Style
TO-92
Function
Temperature
Impedance
20 ohm
Interface
Serial
Maximum Operating Temperature
150 °C
Measurement Range
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Pins
3
Operating Voltage Range
2.3 to 5.5 V
Output Type
Digital
Output Voltage
0.5 V
Package Type
TO-92
Primary Type
Temperature
Range Temperature
-40 to 150 °C
Resolution
8 bit
Sensor Type
Temperature
Supply Current
6 μA
Supply Voltage
2.3-5.5 VDC
Temperature Coefficient
10 mV/°C
Temperature Operating Range
-40 to +150 °C
Termination
Through Hole
Voltage Range
2.3-5.5 V

Overview

Temperature Sensors are useful in thermometer circuits, temperature compensation applications as well as a wide array of general-purpose replacements for older thermistor technology.