Skip to content

RS PRO 473919

Solder D-Sub Connector 15 Contacts Female Panel Mount Gold Flash Plating

Mfr. Part #: 473919 / RS Stock #: 70638675

RS PRO

RS PRO 473919

Mfr. Part #: 473919
RS Stock #: 70638675

Description

Solder D-Sub Connector 15 Contacts Female Panel Mount Gold Flash Plating

In Stock:

700

Price

Qty.

Standard Price

1

$8.90

10

$8.45

50

$8.05

100

$7.65

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
473919
Angle
Straight Degree(s)
Contact Plating
Gold
Number of Contacts
15
Primary Type
D-Sub
Termination
Solder
Type
Receptacle
UPC Code
5056070998230
Voltage, Rated AC
750 VAC

Overview

Grounded Solder Bucket
Machined contacts
Tin plated steel shells with grounding fingers to guarantee full shielding integrity when used for protection against RFI / EMI.