Skip to content

Square D D321NRB

Safety Switch, General Duty, Fusible, 30A, 3 pole,7.5hp,240VAC,NEMA 3R,D3 Series

Mfr. Part #: D321NRB / RS Stock #: 70061043

Square D

Square D D321NRB

Mfr. Part #: D321NRB
RS Stock #: 70061043

Description

Safety Switch, General Duty, Fusible, 30A, 3 pole,7.5hp,240VAC,NEMA 3R,D3 Series

In Stock:

5

Price

Qty.

Standard Price

1

$156.88

10

$149.03

25

$141.19

Additional Inventory

On order:

3

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
240 V
Approvals
UL Listed
Current Rating
30 A
Enclosure Rating
NEMA 3R
Maximum Current
30 A
Mounting Type
Surface Mount
Number of Poles
3
Number of Wires
4
Primary Type
Safety Switch
Terminal Type
Lugs
UPC Code
785901461067
Voltage Rating
240 V

Overview

General duty safety switches are designed for residential and commercial applications where durability and economy are prime considerations. Typical loads include lighting, air conditioning, and appliances. They are suitable for use as service equipment when equipped with a factory-installed neutral assembly or field-installed service grounding kit, as applicable. General duty safety switches are UL® Listed and meet or exceed the NEMA® Standard KS1. This Single Throw Safety Switch has a rated current of 30A with a NEMA 3R degree of protection. This fusible disconnect switch comes with a neutral (factory installed). This general duty switch is a 3-pole, 240VAC has a short circuit rating of 100kA, and is surface mounted. This switch has lugs for an electrical connection which will accept AWG 14 AWG 6, copper & AWG 12 AWG 6, aluminum. This switch is certified to UL standards. Dimensions for this product are 9.63 in (H), 7.75 in (W), 3.75 in (D). General Duty safety switches come with an 18-month warranty.